Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Inductive Block Proximity Sensor, 3 mm Detection, PNP NC, 12 → 24 V dc

RS Stock No.: 808-6327Brand: OmronManufacturers Part No.: TL-W3MB2Distrelec Article No.: 30162928
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

Length

27mm

IP Rating

IP67

Mounting Type

Flush

Width

10mm

Housing Material

ABS

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

6mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

600Hz

Reverse Polarity Protection

Yes

Switching Frequency

600 Hz

Series

TL-W

Standards Met

CE

Switching Current

100 mA

Product details

TL-W3 Inductive Sensors

Features and benefits

Space saving, low profile rigid aluminium die cast housing
All provided with an operation indicator
Mounting front or rear of the housing
Protected from water or oil splashes

Standards

IEC IP67

Stock information temporarily unavailable.

P.O.A.

Omron Inductive Block Proximity Sensor, 3 mm Detection, PNP NC, 12 → 24 V dc

P.O.A.

Omron Inductive Block Proximity Sensor, 3 mm Detection, PNP NC, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 24 V dc

Length

27mm

IP Rating

IP67

Mounting Type

Flush

Width

10mm

Housing Material

ABS

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

6mm

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

600Hz

Reverse Polarity Protection

Yes

Switching Frequency

600 Hz

Series

TL-W

Standards Met

CE

Switching Current

100 mA

Product details

TL-W3 Inductive Sensors

Features and benefits

Space saving, low profile rigid aluminium die cast housing
All provided with an operation indicator
Mounting front or rear of the housing
Protected from water or oil splashes

Standards

IEC IP67