Omron Inductive Block Proximity Sensor, 3 mm Detection, NPN NO, 10 → 30 V dc

RS Stock No.: 750-6748Brand: OmronManufacturers Part No.: TL-W3MC1 2MDistrelec Article No.: 30401987
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Omron

Sensor Technology

Inductive

Body Style

Block

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

2m

IP Rating

IP67

Mounting Type

Non-Flush

Width

10mm

Housing Material

ABS

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

600Hz

Standards Met

CE

Reverse Polarity Protection

Yes

Switching Frequency

600 Hz

Series

TL-W

Depth

6mm

Shielding

Unshielded

Switching Current

100 mA

Country of Origin

China

Product details

TL-W3 Inductive Sensors

Features and benefits

Space saving, low profile rigid aluminium die cast housing
All provided with an operation indicator
Mounting front or rear of the housing
Protected from water or oil splashes

Standards

IEC IP67

Stock information temporarily unavailable.

P.O.A.

Omron Inductive Block Proximity Sensor, 3 mm Detection, NPN NO, 10 → 30 V dc

P.O.A.

Omron Inductive Block Proximity Sensor, 3 mm Detection, NPN NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Sensor Technology

Inductive

Body Style

Block

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

2m

IP Rating

IP67

Mounting Type

Non-Flush

Width

10mm

Housing Material

ABS

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

600Hz

Standards Met

CE

Reverse Polarity Protection

Yes

Switching Frequency

600 Hz

Series

TL-W

Depth

6mm

Shielding

Unshielded

Switching Current

100 mA

Country of Origin

China

Product details

TL-W3 Inductive Sensors

Features and benefits

Space saving, low profile rigid aluminium die cast housing
All provided with an operation indicator
Mounting front or rear of the housing
Protected from water or oil splashes

Standards

IEC IP67