Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Roller Lever Micro Switch, Tab Terminal, 15 A @ 250 V ac, SPDT, IP40

RS Stock No.: 682-2786Brand: OmronManufacturers Part No.: V-156-1C25Distrelec Article No.: 30171290
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Tab

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.23 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Release Force

0.14N

Operating Temperature Range

-25 → +80°C

Distrelec Product Id

30171290

Country of Origin

Indonesia

Product details

Omron Miniature Basic Switches 15 A (V-Size)

15 A contact rating
Available with various terminations, including solder, quick connect and screw
Silver alloy contacts
RoHS Compliant

Stock information temporarily unavailable.

P.O.A.

Omron Roller Lever Micro Switch, Tab Terminal, 15 A @ 250 V ac, SPDT, IP40

P.O.A.

Omron Roller Lever Micro Switch, Tab Terminal, 15 A @ 250 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Tab

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.23 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Release Force

0.14N

Operating Temperature Range

-25 → +80°C

Distrelec Product Id

30171290

Country of Origin

Indonesia

Product details

Omron Miniature Basic Switches 15 A (V-Size)

15 A contact rating
Available with various terminations, including solder, quick connect and screw
Silver alloy contacts
RoHS Compliant