Omron Roller Lever Micro Switch, Quick Connect Terminal, 15 A @ 250 V ac, SP-CO, IP40

RS Stock No.: 794-4023Brand: OmronManufacturers Part No.: V-156-1C5Distrelec Article No.: 30171291
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Quick Connect

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

1.23 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Operating Temperature Range

-25 → +80°C

Country of Origin

Indonesia

Product details

Omron Miniature Basic Switches 15 A (V-Size)

15 A contact rating
Available with various terminations, including solder, quick connect and screw
Silver alloy contacts
RoHS Compliant

Stock information temporarily unavailable.

P.O.A.

Omron Roller Lever Micro Switch, Quick Connect Terminal, 15 A @ 250 V ac, SP-CO, IP40
Select packaging type

P.O.A.

Omron Roller Lever Micro Switch, Quick Connect Terminal, 15 A @ 250 V ac, SP-CO, IP40
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Quick Connect

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

1.23 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Operating Temperature Range

-25 → +80°C

Country of Origin

Indonesia

Product details

Omron Miniature Basic Switches 15 A (V-Size)

15 A contact rating
Available with various terminations, including solder, quick connect and screw
Silver alloy contacts
RoHS Compliant