Omron Pin Plunger Micro Switch, Quick Connect Terminal, 15 A @ 250 V ac, SP-CO, IP40

RS Stock No.: 807-4393Brand: OmronManufacturers Part No.: V-15G-1C25-K
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Quick Connect

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

200 gf

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Case Material

Thermosetting

Mechanical Life

100000Operations

Release Force

50gf

Operating Temperature Range

-25 → +80°C

Product details

Omron Miniature Basic Switches 15 A (V-Size)

15 A contact rating
Available with various terminations, including solder, quick connect and screw
Silver alloy contacts
RoHS Compliant

Stock information temporarily unavailable.

P.O.A.

Omron Pin Plunger Micro Switch, Quick Connect Terminal, 15 A @ 250 V ac, SP-CO, IP40

P.O.A.

Omron Pin Plunger Micro Switch, Quick Connect Terminal, 15 A @ 250 V ac, SP-CO, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Quick Connect

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

200 gf

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Case Material

Thermosetting

Mechanical Life

100000Operations

Release Force

50gf

Operating Temperature Range

-25 → +80°C

Product details

Omron Miniature Basic Switches 15 A (V-Size)

15 A contact rating
Available with various terminations, including solder, quick connect and screw
Silver alloy contacts
RoHS Compliant