Omron Long Leaf Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

RS Stock No.: 103-1639Brand: OmronManufacturers Part No.: V-163-1C5Distrelec Article No.: 30118713
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Long Leaf Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.96 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Release Force

0.06N

Operating Temperature Range

-25 → +80°C

Product details

Miniature microswitch, V16 series

V162 format as per V161:
Lever length = 27.5 mm
V163 format as per V161:
Lever length = 51.3 mm

Approvals

VDE, SEMKO, DEMKO, NEMKO, SETI, UL, CSA

Stock information temporarily unavailable.

P.O.A.

Omron Long Leaf Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

P.O.A.

Omron Long Leaf Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 24P.O.A.
25 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Long Leaf Lever

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.96 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Release Force

0.06N

Operating Temperature Range

-25 → +80°C

Product details

Miniature microswitch, V16 series

V162 format as per V161:
Lever length = 27.5 mm
V163 format as per V161:
Lever length = 51.3 mm

Approvals

VDE, SEMKO, DEMKO, NEMKO, SETI, UL, CSA