Technical documents
Specifications
Brand
OmronActuator Type
Short Roller Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
1.96 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Silver Alloy
Mechanical Life
50000000Operations
Release Force
0.49N
Operating Temperature Range
-25 → +80°C
Country of Origin
Indonesia
Product details
Miniature microswitch, V16 series
V162 format as per V161:
Lever length = 27.5 mm
V163 format as per V161:
Lever length = 51.3 mm
Approvals
VDE, SEMKO, DEMKO, NEMKO, SETI, UL, CSA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronActuator Type
Short Roller Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
1.96 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Silver Alloy
Mechanical Life
50000000Operations
Release Force
0.49N
Operating Temperature Range
-25 → +80°C
Country of Origin
Indonesia
Product details
Miniature microswitch, V16 series
V162 format as per V161:
Lever length = 27.5 mm
V163 format as per V161:
Lever length = 51.3 mm
Approvals
VDE, SEMKO, DEMKO, NEMKO, SETI, UL, CSA
