Omron Short Hinge Lever Microswitch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40

RS Stock No.: 682-2819Brand: OmronManufacturers Part No.: VX-011-1A3
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Short Hinge Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.49 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Gold Alloy

Mechanical Life

10000000Operations

Release Force

0.04N

Operating Temperature Range

-25 → +80°C

Country of Origin

Japan

Product details

Omron VX Miniature Basic Switch

Miniature Basic Switch with Low Operating Force and High Contact Reliability

A unique internal mechanism enables high contact strength with low operating force

Stock information temporarily unavailable.

P.O.A.

Omron Short Hinge Lever Microswitch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40

P.O.A.

Omron Short Hinge Lever Microswitch, Solder Terminal, 100 mA @ 30 V dc, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Short Hinge Lever

Terminal Type

Solder

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.49 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Gold Alloy

Mechanical Life

10000000Operations

Release Force

0.04N

Operating Temperature Range

-25 → +80°C

Country of Origin

Japan

Product details

Omron VX Miniature Basic Switch

Miniature Basic Switch with Low Operating Force and High Contact Reliability

A unique internal mechanism enables high contact strength with low operating force