Technical documents
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.25 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Silver Alloy
Mechanical Life
50000000Operations
Release Force
0.03N
Operating Temperature Range
-25 → +80°C
Country of Origin
Japan
Product details
Omron Miniature - Low Operating Force
Compact basic switch with an ultra low operating force
Ultra low operating force
V3 style housing
RoHS compliant
Contact rating: 5A @ 250Vac resistive
Contact configuration: SPDT
Solder/Quick - Connect terminals (#187)
Approvals
Approvals: UL, CSA, VDE, TUV, SEMKO
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.25 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Contact Material
Silver Alloy
Mechanical Life
50000000Operations
Release Force
0.03N
Operating Temperature Range
-25 → +80°C
Country of Origin
Japan
Product details
Omron Miniature - Low Operating Force
Compact basic switch with an ultra low operating force
Ultra low operating force
V3 style housing
RoHS compliant
Contact rating: 5A @ 250Vac resistive
Contact configuration: SPDT
Solder/Quick - Connect terminals (#187)
Approvals
Approvals: UL, CSA, VDE, TUV, SEMKO