Omron Pin Plunger Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP40

RS Stock No.: 686-6991Brand: OmronManufacturers Part No.: VX-5-1A3
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.49 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +80°C

Country of Origin

Japan

Product details

Omron Miniature - Low Operating Force

Compact basic switch with an ultra low operating force

Ultra low operating force
V3 style housing
RoHS compliant
Contact rating: 5A @ 250Vac resistive
Contact configuration: SPDT
Solder/Quick - Connect terminals (#187)

Approvals

Approvals: UL, CSA, VDE, TUV, SEMKO

Stock information temporarily unavailable.

P.O.A.

Omron Pin Plunger Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP40
Select packaging type

P.O.A.

Omron Pin Plunger Micro Switch, Solder Terminal, 5 A @ 250 V ac, SPDT, IP40
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.49 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Silver Alloy

Mechanical Life

50000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +80°C

Country of Origin

Japan

Product details

Omron Miniature - Low Operating Force

Compact basic switch with an ultra low operating force

Ultra low operating force
V3 style housing
RoHS compliant
Contact rating: 5A @ 250Vac resistive
Contact configuration: SPDT
Solder/Quick - Connect terminals (#187)

Approvals

Approvals: UL, CSA, VDE, TUV, SEMKO