Omron WL Series Roller Lever Limit Switch, NO/NC, IP67, DPDT, Metal Housing, 250V ac Max, 2A Max

RS Stock No.: 828-1014Brand: OmronManufacturers Part No.: WL-CA2GNDistrelec Article No.: 30162930
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

DPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

2A

Housing Material

Metal

Maximum AC Voltage

250V

Maximum DC Voltage

48V

Connection Type

G1/2

Series

WL

Action Type

Double Break

Length

125mm

Depth

60mm

Minimum Operating Temperature

-10°C

Width

40mm

Maximum Operating Temperature

+80°C

Standards Met

CSA, UL

Operating Force

13.34 N

Mechanical Life

15000000Operations

Mounting Orientation

Side

Country of Origin

China

Product details

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Omron WL Series Roller Lever Limit Switch, NO/NC, IP67, DPDT, Metal Housing, 250V ac Max, 2A Max

P.O.A.

Omron WL Series Roller Lever Limit Switch, NO/NC, IP67, DPDT, Metal Housing, 250V ac Max, 2A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

DPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

2A

Housing Material

Metal

Maximum AC Voltage

250V

Maximum DC Voltage

48V

Connection Type

G1/2

Series

WL

Action Type

Double Break

Length

125mm

Depth

60mm

Minimum Operating Temperature

-10°C

Width

40mm

Maximum Operating Temperature

+80°C

Standards Met

CSA, UL

Operating Force

13.34 N

Mechanical Life

15000000Operations

Mounting Orientation

Side

Country of Origin

China

Product details

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA