Omron Coil Spring Rod Lever, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 600V ac Max, 10A Max

RS Stock No.: 342-376Brand: OmronManufacturers Part No.: WLCL-G
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Coil Spring

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Action Type

Snap Action

Minimum Operating Temperature

-10°C

Depth

55mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Side

Mechanical Life

15000000Operations

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Omron Coil Spring Rod Lever, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 600V ac Max, 10A Max

P.O.A.

Omron Coil Spring Rod Lever, NO/NC, IP67, SPDT, Die Cast Aluminium Housing, 600V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Coil Spring

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Housing Material

Die Cast Aluminium

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Action Type

Snap Action

Minimum Operating Temperature

-10°C

Depth

55mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Side

Mechanical Life

15000000Operations

Country of Origin

Japan