Omron, Snap Action Coil Spring -, NO/NC, Coil Spring, 250V, IP67

RS Stock No.: 342-411Brand: OmronManufacturers Part No.: WLNJ-G
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Coil Spring

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

2A

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-10°C

Depth

68.7mm

Width

42mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Side

Mechanical Life

15000000Operations

Product details

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA

Stock information temporarily unavailable.

P.O.A.

Omron, Snap Action Coil Spring -, NO/NC, Coil Spring, 250V, IP67

P.O.A.

Omron, Snap Action Coil Spring -, NO/NC, Coil Spring, 250V, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Coil Spring

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

2A

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-10°C

Depth

68.7mm

Width

42mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Side

Mechanical Life

15000000Operations

Product details

WL Series General Purpose Limit Switch

Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5

Approvals

UL, CSA