Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

RS Stock No.: 822-5572Brand: OmronManufacturers Part No.: WLSD3
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

G1/2

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-10°C

Depth

42mm

Width

96.2mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Back, Front

Mechanical Life

15000000Operations

Stock information temporarily unavailable.

P.O.A.

Omron Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max

P.O.A.

Omron Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Pole and Throw Configuration

SPST

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

G1/2

Action Type

Snap Action

Length

40mm

Minimum Operating Temperature

-10°C

Depth

42mm

Width

96.2mm

Maximum Operating Temperature

+80°C

Mounting Orientation

Back, Front

Mechanical Life

15000000Operations