Technical documents
Specifications
Brand
OmronActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP00
Maximum Current
10A
Housing Material
Thermosetting Resin
Maximum DC Voltage
125V
Connection Type
Solder
Action Type
Snap Action
Length
49.2mm
Depth
17.45mm
Width
24.2mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Mechanical Life
1000000Operations
Mounting Orientation
Side
Country of Origin
Japan
Product details
X Series Direct Current Limit Switches with Built-in Magnetic Blowout
A range of general purpose basic limit switches. They incorporate a small permanent magnet in the contact mechanism to deflect the arc to effectively extinguish it. This range is the same shape and moutning procedures as the Z basic switches.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP00
Maximum Current
10A
Housing Material
Thermosetting Resin
Maximum DC Voltage
125V
Connection Type
Solder
Action Type
Snap Action
Length
49.2mm
Depth
17.45mm
Width
24.2mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Mechanical Life
1000000Operations
Mounting Orientation
Side
Country of Origin
Japan
Product details
X Series Direct Current Limit Switches with Built-in Magnetic Blowout
A range of general purpose basic limit switches. They incorporate a small permanent magnet in the contact mechanism to deflect the arc to effectively extinguish it. This range is the same shape and moutning procedures as the Z basic switches.