Technical documents
Specifications
Brand
OmronNumber Of Contacts
16
Number Of Rows
2
Gender
Male
Pitch
22.86mm
Mounting Type
Through Hole
Current Rating
3A
Contact Plating
Gold over Nickel
Series
XG4A
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Omron 16-Way Connector Plug for Through Hole Mount, 2-Row
1
P.O.A.
Omron 16-Way Connector Plug for Through Hole Mount, 2-Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronNumber Of Contacts
16
Number Of Rows
2
Gender
Male
Pitch
22.86mm
Mounting Type
Through Hole
Current Rating
3A
Contact Plating
Gold over Nickel
Series
XG4A
Country of Origin
China