Omron Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 778-8735Brand: OmronManufacturers Part No.: XS3F-M8PVC4A2M
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Omron

Cross Sectional Area

0.25 mm²

Number of Cores

4

Length

2m

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Voltage Rating

125 V dc

IP Rating

IP67

American Wire Gauge

23 AWG

Country of Origin

China

Product details

M8 and M12 Sensor Connectors

The XS and Y92E series of M8 and M12 sensor connectors are suitable for a wide range of applications, the high performance and features of these sensor connectors make them ideal for standard and challenging applications.

M8 and M12 brass female connectors with PVC cable
Suitable for fixed and occasionally moving installations

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

P.O.A.

Omron Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Cross Sectional Area

0.25 mm²

Number of Cores

4

Length

2m

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Voltage Rating

125 V dc

IP Rating

IP67

American Wire Gauge

23 AWG

Country of Origin

China

Product details

M8 and M12 Sensor Connectors

The XS and Y92E series of M8 and M12 sensor connectors are suitable for a wide range of applications, the high performance and features of these sensor connectors make them ideal for standard and challenging applications.

M8 and M12 brass female connectors with PVC cable
Suitable for fixed and occasionally moving installations

You may be interested in