Omron XW5T-P1.5-1.1-1 XW5T Series Grey, 1.5mm², Single-Level, Push In Termination

RS Stock No.: 123-7872Brand: OmronManufacturers Part No.: XW5T-P1.5-1.1-1
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

Omron

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 18AWG

Series

XW5T

Termination Method

Push In

Cable CSA

1.5mm²

Voltage Rating

600 V

Current Rating

15 (UL) A, 17.5 (IEC) A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

DIN Rail Push-in Terminals- XW5T-P & XW5G-P Series

DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. Push in feature saves wiring work as no tools are required for the simple insertion of wires. The XW5T series terminal blocks are easy to install and wires are held firmly and securely in place.

Features and Benefits

• Push in feature is more compact than traditional screw terminals
• No loosening for maintenance free application
• Slim 3.5 mm width
• Light insertion force and strong holding strength for less wiring work and high reliability
• Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
• 1 or 2 tier models available

DIN Rail Terminal Blocks

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron XW5T-P1.5-1.1-1 XW5T Series Grey, 1.5mm², Single-Level, Push In Termination

P.O.A.

Omron XW5T-P1.5-1.1-1 XW5T Series Grey, 1.5mm², Single-Level, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Colour

Grey

Number of Levels

Single

American Wire Gauge

26 → 18AWG

Series

XW5T

Termination Method

Push In

Cable CSA

1.5mm²

Voltage Rating

600 V

Current Rating

15 (UL) A, 17.5 (IEC) A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

DIN Rail Push-in Terminals- XW5T-P & XW5G-P Series

DIN Rail grounding terminal blocks are a great solution for space saving and downsizing in control panels, due to their compact size of 3.5 mm width. Push in feature saves wiring work as no tools are required for the simple insertion of wires. The XW5T series terminal blocks are easy to install and wires are held firmly and securely in place.

Features and Benefits

• Push in feature is more compact than traditional screw terminals
• No loosening for maintenance free application
• Slim 3.5 mm width
• Light insertion force and strong holding strength for less wiring work and high reliability
• Hands-free structure that holds an inserted screwdriver to achieve easier wiring in comparison to attaching crimp terminals
• 1 or 2 tier models available

DIN Rail Terminal Blocks

You may be interested in