Omron Z Series Plunger Limit Switch, NO/NC, IP00, SPDT, Thermosetting Resin Housing, 500V ac Max, 15A Max

RS Stock No.: 776-8520Brand: OmronManufacturers Part No.: Z-15GQ
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP00

Maximum Current

15A

Housing Material

Thermosetting Resin

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

Solder

Series

Z

Action Type

Snap Action

Length

49.2mm

Depth

17.45mm

Width

47.3mm

Maximum Operating Temperature

+80°C

Standards Met

CE

Minimum Operating Temperature

-25°C

Mechanical Life

20000000Operations

Country of Origin

Indonesia

Product details

Z15 Series – Basic Switch

The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.

High precision basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)

Approvals

UL recognised, CSA

P.O.A.

Omron Z Series Plunger Limit Switch, NO/NC, IP00, SPDT, Thermosetting Resin Housing, 500V ac Max, 15A Max

P.O.A.

Omron Z Series Plunger Limit Switch, NO/NC, IP00, SPDT, Thermosetting Resin Housing, 500V ac Max, 15A Max

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP00

Maximum Current

15A

Housing Material

Thermosetting Resin

Maximum AC Voltage

500V

Maximum DC Voltage

250V

Connection Type

Solder

Series

Z

Action Type

Snap Action

Length

49.2mm

Depth

17.45mm

Width

47.3mm

Maximum Operating Temperature

+80°C

Standards Met

CE

Minimum Operating Temperature

-25°C

Mechanical Life

20000000Operations

Country of Origin

Indonesia

Product details

Z15 Series – Basic Switch

The Z series of basic switches from Omron are in plastic housing however still provide the same electrical and mechanical switching capability and lifetime as standard limit switches. These basic switches are ideal for use in uncritical environments or when separately encased in subassemblies.

High precision basic switch in a wide range of variations
Large switching capacity of 15A with high repeat accuracy
Contact configuration: SPDT
Contact rating: 250Vac 15A, 14Vdc 15A
Contact Gap either 0.5mm (Standard) or 1.8mm (High Capacity)

Approvals

UL recognised, CSA