Omron Plunger Limit Switch, NO/NC, IP67, SPDT, 250V ac Max, 10A Max

RS Stock No.: 435-0337Brand: OmronManufacturers Part No.: ZC-Q2155
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

69.4mm

Maximum Operating Temperature

+80°C

Depth

21.7mm

Minimum Operating Temperature

-10°C

Width

70mm

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

ZC Enclosed Precision Limit Switches

Small high precision limit switches
Voltage rating 240Vac
Respond to a light operating force
Suitable for gang mounting for use with cams and positioners
Standard for in line direction of target travel
IP67

Cross roller plunger for perpendicular direction of target travel
Testing

Approvals

UL recognised, CSA

Stock information temporarily unavailable.

P.O.A.

Omron Plunger Limit Switch, NO/NC, IP67, SPDT, 250V ac Max, 10A Max

P.O.A.

Omron Plunger Limit Switch, NO/NC, IP67, SPDT, 250V ac Max, 10A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

10A

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

69.4mm

Maximum Operating Temperature

+80°C

Depth

21.7mm

Minimum Operating Temperature

-10°C

Width

70mm

Mechanical Life

10000000Cycles

Country of Origin

Japan

Product details

ZC Enclosed Precision Limit Switches

Small high precision limit switches
Voltage rating 240Vac
Respond to a light operating force
Suitable for gang mounting for use with cams and positioners
Standard for in line direction of target travel
IP67

Cross roller plunger for perpendicular direction of target travel
Testing

Approvals

UL recognised, CSA