Technical documents
Specifications
Brand
OmronActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Action Type
Snap Action
Length
69.4mm
Depth
21.7mm
Standards Met
CCC, CE, CSA, UL
Minimum Operating Temperature
-10°C
Width
70mm
Maximum Operating Temperature
+80°C
Mechanical Life
10000000Cycles
Operating Force
11.8 N
Country of Origin
Japan
Product details
ZC Enclosed Precision Limit Switches
Small high precision limit switches
Voltage rating 240Vac
Respond to a light operating force
Suitable for gang mounting for use with cams and positioners
Standard for in line direction of target travel
IP67
Cross roller plunger for perpendicular direction of target travel
Testing
Approvals
UL recognised, CSA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
OmronActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
10A
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Action Type
Snap Action
Length
69.4mm
Depth
21.7mm
Standards Met
CCC, CE, CSA, UL
Minimum Operating Temperature
-10°C
Width
70mm
Maximum Operating Temperature
+80°C
Mechanical Life
10000000Cycles
Operating Force
11.8 N
Country of Origin
Japan
Product details
ZC Enclosed Precision Limit Switches
Small high precision limit switches
Voltage rating 240Vac
Respond to a light operating force
Suitable for gang mounting for use with cams and positioners
Standard for in line direction of target travel
IP67
Cross roller plunger for perpendicular direction of target travel
Testing
Approvals
UL recognised, CSA
