Technical documents
Specifications
Brand
OmronActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
15A
Maximum AC Voltage
480V
Maximum DC Voltage
250V
Action Type
Snap Action
Length
63.7mm
Minimum Operating Temperature
-10°C
Depth
25.4mm
Width
86mm
Maximum Operating Temperature
+80°C
Mechanical Life
10000000Cycles
Product details
ZE High Capacity Limit Switch
Enclosed limit switch with large breaking capacity
Die cast alloy construction with high mechanical integrity
Ideal for use where dust or particle build up is an issue
Contact configuration: SPDT
Switching capacity 15A, 125Vac inductive load
Connection method: screw terminals
Mechanical life: 10000000 operations minimum
Conduit entry PG13.5
Approvals
UL recognised, CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
OmronActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
15A
Maximum AC Voltage
480V
Maximum DC Voltage
250V
Action Type
Snap Action
Length
63.7mm
Minimum Operating Temperature
-10°C
Depth
25.4mm
Width
86mm
Maximum Operating Temperature
+80°C
Mechanical Life
10000000Cycles
Product details
ZE High Capacity Limit Switch
Enclosed limit switch with large breaking capacity
Die cast alloy construction with high mechanical integrity
Ideal for use where dust or particle build up is an issue
Contact configuration: SPDT
Switching capacity 15A, 125Vac inductive load
Connection method: screw terminals
Mechanical life: 10000000 operations minimum
Conduit entry PG13.5
Approvals
UL recognised, CSA