Omron ZE Series Plunger Limit Switch, NO/NC, IP65, SPDT, 480V ac Max, 15A Max

RS Stock No.: 435-0387Brand: OmronManufacturers Part No.: ZE-Q22-2GDistrelec Article No.: 30069394
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

15A

Maximum AC Voltage

480V

Maximum DC Voltage

250V

Series

ZE

Action Type

Snap Action

Length

75.2mm

Standards Met

CSA Approval

Depth

25.4mm

Width

86mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Mechanical Life

10000000Cycles

Mounting Orientation

Side Mount

Country of Origin

Japan

Product details

ZE High Capacity Limit Switch

Enclosed limit switch with large breaking capacity
Die cast alloy construction with high mechanical integrity
Ideal for use where dust or particle build up is an issue
Contact configuration: SPDT
Switching capacity 15A, 125Vac inductive load
Connection method: screw terminals
Mechanical life: 10000000 operations minimum
Conduit entry PG13.5

Approvals

UL recognised, CSA

Stock information temporarily unavailable.

P.O.A.

Omron ZE Series Plunger Limit Switch, NO/NC, IP65, SPDT, 480V ac Max, 15A Max

P.O.A.

Omron ZE Series Plunger Limit Switch, NO/NC, IP65, SPDT, 480V ac Max, 15A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Omron

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

15A

Maximum AC Voltage

480V

Maximum DC Voltage

250V

Series

ZE

Action Type

Snap Action

Length

75.2mm

Standards Met

CSA Approval

Depth

25.4mm

Width

86mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Mechanical Life

10000000Cycles

Mounting Orientation

Side Mount

Country of Origin

Japan

Product details

ZE High Capacity Limit Switch

Enclosed limit switch with large breaking capacity
Die cast alloy construction with high mechanical integrity
Ideal for use where dust or particle build up is an issue
Contact configuration: SPDT
Switching capacity 15A, 125Vac inductive load
Connection method: screw terminals
Mechanical life: 10000000 operations minimum
Conduit entry PG13.5

Approvals

UL recognised, CSA