Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Roller Plunger Limit Switch, NO/NC, IP65, SPDT, 480V ac Max, 480 V ac 15 A, 125 V dc 500mA Max

RS Stock No.: 822-5658Brand: OmronManufacturers Part No.: ZE-Q22-2S
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

480 V ac 15 A, 125 V dc 500mA

Maximum AC Voltage

480V

Maximum DC Voltage

250V

Connection Type

1/2 in NPSM

Length

86mm

Depth

25.4mm

Width

44.5mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Mechanical Life

10000000Operations

Mounting Orientation

Side

Product details

ZE High Capacity Limit Switch

Enclosed limit switch with large breaking capacity
Die cast alloy construction with high mechanical integrity
Ideal for use where dust or particle build up is an issue
Contact configuration: SPDT
Switching capacity 15A, 125Vac inductive load
Connection method: screw terminals
Mechanical life: 10000000 operations minimum
Conduit entry PG13.5

Approvals

UL recognised, CSA

Stock information temporarily unavailable.

P.O.A.

Omron Roller Plunger Limit Switch, NO/NC, IP65, SPDT, 480V ac Max, 480 V ac 15 A, 125 V dc 500mA Max

P.O.A.

Omron Roller Plunger Limit Switch, NO/NC, IP65, SPDT, 480V ac Max, 480 V ac 15 A, 125 V dc 500mA Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP65

Maximum Current

480 V ac 15 A, 125 V dc 500mA

Maximum AC Voltage

480V

Maximum DC Voltage

250V

Connection Type

1/2 in NPSM

Length

86mm

Depth

25.4mm

Width

44.5mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Mechanical Life

10000000Operations

Mounting Orientation

Side

Product details

ZE High Capacity Limit Switch

Enclosed limit switch with large breaking capacity
Die cast alloy construction with high mechanical integrity
Ideal for use where dust or particle build up is an issue
Contact configuration: SPDT
Switching capacity 15A, 125Vac inductive load
Connection method: screw terminals
Mechanical life: 10000000 operations minimum
Conduit entry PG13.5

Approvals

UL recognised, CSA