Omron ZEN Series Logic Module, 10.8 → 28.8 V dc Supply, Relay Output, 6-Input, Analogue Input

RS Stock No.: 760-9231Brand: OmronManufacturers Part No.: ZEN-10C3DR-D-V2
brand-logo

Technical documents

Specifications

Brand

Omron

Manufacturer Series

ZEN

Number of Inputs

6

Output Type

Relay

Supply Voltage

10.8 → 28.8 V dc

Input Type

Analogue

Number of Outputs

4

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Depth

56mm

Maximum Operating Temperature

+55°C

Display Included

Yes

Number of Communication Ports

1

Length

70mm

Program Capacity

96 lines

Output Current

30 A

Programming Interface

Computer, Front Panel

Minimum Operating Temperature

0°C

Dimensions

70 x 90 x 56 mm

Country of Origin

China

Product details

ZEN Programmable Relays

Omron ZEN logic modules provide relays, timers, counters, and time switches all in one unit. Ladder programming is possible using the built-in LCD display and eight operation buttons.

Control up to 20 Inputs/Outputs
Featuring a real-time clock, an LCD screen and control buttons on the front panel
Versions with 8A, 250V AC relay outputs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron ZEN Series Logic Module, 10.8 → 28.8 V dc Supply, Relay Output, 6-Input, Analogue Input

P.O.A.

Omron ZEN Series Logic Module, 10.8 → 28.8 V dc Supply, Relay Output, 6-Input, Analogue Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Manufacturer Series

ZEN

Number of Inputs

6

Output Type

Relay

Supply Voltage

10.8 → 28.8 V dc

Input Type

Analogue

Number of Outputs

4

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Depth

56mm

Maximum Operating Temperature

+55°C

Display Included

Yes

Number of Communication Ports

1

Length

70mm

Program Capacity

96 lines

Output Current

30 A

Programming Interface

Computer, Front Panel

Minimum Operating Temperature

0°C

Dimensions

70 x 90 x 56 mm

Country of Origin

China

Product details

ZEN Programmable Relays

Omron ZEN logic modules provide relays, timers, counters, and time switches all in one unit. Ladder programming is possible using the built-in LCD display and eight operation buttons.

Control up to 20 Inputs/Outputs
Featuring a real-time clock, an LCD screen and control buttons on the front panel
Versions with 8A, 250V AC relay outputs

You may be interested in