Omron ZEN Series Logic Module, 85 → 264 V ac Supply, Relay Output, 12-Input, Analogue Input

RS Stock No.: 760-9250Brand: OmronManufacturers Part No.: ZEN-20C2AR-A-V2
brand-logo

Technical documents

Specifications

Brand

Omron

Manufacturer Series

ZEN

Number of Inputs

12

Output Type

Relay

Supply Voltage

85 → 264 V ac

Input Type

Analogue

Number of Outputs

8

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Communication Port Type

RS485

Display Included

Yes

Length

122.5mm

Program Capacity

96 lines

Depth

56mm

Maximum Operating Temperature

+55°C

Programming Interface

Computer

Minimum Operating Temperature

0°C

Number of Communication Ports

1

Output Current

4.5 A

Dimensions

122.5 x 90 x 56 mm

Country of Origin

China

Product details

ZEN Programmable Relays

Omron ZEN logic modules provide relays, timers, counters, and time switches all in one unit. Ladder programming is possible using the built-in LCD display and eight operation buttons.

Control up to 20 Inputs/Outputs
Featuring a real-time clock, an LCD screen and control buttons on the front panel
Versions with 8A, 250V AC relay outputs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron ZEN Series Logic Module, 85 → 264 V ac Supply, Relay Output, 12-Input, Analogue Input

P.O.A.

Omron ZEN Series Logic Module, 85 → 264 V ac Supply, Relay Output, 12-Input, Analogue Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Manufacturer Series

ZEN

Number of Inputs

12

Output Type

Relay

Supply Voltage

85 → 264 V ac

Input Type

Analogue

Number of Outputs

8

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Communication Port Type

RS485

Display Included

Yes

Length

122.5mm

Program Capacity

96 lines

Depth

56mm

Maximum Operating Temperature

+55°C

Programming Interface

Computer

Minimum Operating Temperature

0°C

Number of Communication Ports

1

Output Current

4.5 A

Dimensions

122.5 x 90 x 56 mm

Country of Origin

China

Product details

ZEN Programmable Relays

Omron ZEN logic modules provide relays, timers, counters, and time switches all in one unit. Ladder programming is possible using the built-in LCD display and eight operation buttons.

Control up to 20 Inputs/Outputs
Featuring a real-time clock, an LCD screen and control buttons on the front panel
Versions with 8A, 250V AC relay outputs

You may be interested in