Technical documents
Specifications
Brand
ON SemiconductorLogic Family
7SB
Configuration
1 x 1:1
Number of Elements per Chip
1
Number of Inputs per Chip
1
Number of Outputs per Chip
1
Maximum On Resistance
20Ω
Maximum Quiescent Current
±1µA
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
5
Maximum High Level Output Current
-128mA
Maximum Low Level Output Current
128mA
Maximum Propagation Delay Time @ Maximum CL
0.25 ns @ 50 pF
Dimensions
3 x 1.5 x 1mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
3mm
Maximum Operating Supply Voltage
5.5 V
Height
1mm
Width
1.5mm
Bus Width
1bit
Minimum Operating Supply Voltage
4 V
Number of Output Options per Bit
1
Propagation Delay Test Condition
50pF
Number of Input Options per Bit
1
Product details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ON SemiconductorLogic Family
7SB
Configuration
1 x 1:1
Number of Elements per Chip
1
Number of Inputs per Chip
1
Number of Outputs per Chip
1
Maximum On Resistance
20Ω
Maximum Quiescent Current
±1µA
Mounting Type
Surface Mount
Package Type
TSOP
Pin Count
5
Maximum High Level Output Current
-128mA
Maximum Low Level Output Current
128mA
Maximum Propagation Delay Time @ Maximum CL
0.25 ns @ 50 pF
Dimensions
3 x 1.5 x 1mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
3mm
Maximum Operating Supply Voltage
5.5 V
Height
1mm
Width
1.5mm
Bus Width
1bit
Minimum Operating Supply Voltage
4 V
Number of Output Options per Bit
1
Propagation Delay Test Condition
50pF
Number of Input Options per Bit
1
Product details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.