onsemi BC337G NPN Bipolar Transistor, 800 mA, 45 V, 3-Pin TO-92

RS Stock No.: 544-9286Brand: ON SemiconductorManufacturers Part No.: BC337G
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

210 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.33 x 5.2 x 4.19mm

You may be interested in
onsemi BC33740BU NPN Transistor, 800 mA, 50 V, 3-Pin TO-92
P.O.A.Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

onsemi BC337G NPN Bipolar Transistor, 800 mA, 45 V, 3-Pin TO-92

P.O.A.

onsemi BC337G NPN Bipolar Transistor, 800 mA, 45 V, 3-Pin TO-92
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100 - 245P.O.A.
250+P.O.A.
You may be interested in
onsemi BC33740BU NPN Transistor, 800 mA, 50 V, 3-Pin TO-92
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

210 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.33 x 5.2 x 4.19mm

You may be interested in
onsemi BC33740BU NPN Transistor, 800 mA, 50 V, 3-Pin TO-92
P.O.A.Each (In a Pack of 100) (ex VAT)