onsemi BC548BRL1 NPN Bipolar Transistor, 100 mA, 30 V, 3-Pin TO-92

RS Stock No.: 296-093Brand: ON SemiconductorManufacturers Part No.: BC548BRL1
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.33 x 5.2 x 4.19mm

Maximum Operating Temperature

+150 °C

You may be interested in
onsemi BC547BTA NPN Transistor, 100 mA, 45 V, 3-Pin TO-92
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

onsemi BC548BRL1 NPN Bipolar Transistor, 100 mA, 30 V, 3-Pin TO-92

P.O.A.

onsemi BC548BRL1 NPN Bipolar Transistor, 100 mA, 30 V, 3-Pin TO-92
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi BC547BTA NPN Transistor, 100 mA, 45 V, 3-Pin TO-92
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.33 x 5.2 x 4.19mm

Maximum Operating Temperature

+150 °C

You may be interested in
onsemi BC547BTA NPN Transistor, 100 mA, 45 V, 3-Pin TO-92
P.O.A.Each (In a Pack of 25) (ex VAT)