Technical documents
Specifications
Brand
ON SemiconductorTransistor Type
PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
625 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
320 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
5.33 x 5.2 x 4.19mm
Maximum Operating Temperature
+150 °C
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
ON SemiconductorTransistor Type
PNP
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
625 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
320 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
5.33 x 5.2 x 4.19mm
Maximum Operating Temperature
+150 °C