onsemi BDX54C PNP Darlington Transistor, 8 A 100 V HFE:750, 3-Pin TO-220AB

RS Stock No.: 306-4079Brand: ON SemiconductorManufacturers Part No.: BDX54C
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Base Emitter Saturation Voltage

2.5 V

Maximum Collector Base Voltage

100 V dc

Maximum Collector Emitter Saturation Voltage

2 V

Maximum Collector Cut-off Current

0.0000005mA

Maximum Operating Temperature

+150 °C

Length

10.28mm

Width

4.82mm

Maximum Power Dissipation

65 W

Minimum Operating Temperature

-65 °C

Height

15.75mm

Dimensions

10.28 x 4.82 x 15.75mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi BDX54C PNP Darlington Transistor, 8 A 100 V HFE:750, 3-Pin TO-220AB

P.O.A.

onsemi BDX54C PNP Darlington Transistor, 8 A 100 V HFE:750, 3-Pin TO-220AB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Base Emitter Saturation Voltage

2.5 V

Maximum Collector Base Voltage

100 V dc

Maximum Collector Emitter Saturation Voltage

2 V

Maximum Collector Cut-off Current

0.0000005mA

Maximum Operating Temperature

+150 °C

Length

10.28mm

Width

4.82mm

Maximum Power Dissipation

65 W

Minimum Operating Temperature

-65 °C

Height

15.75mm

Dimensions

10.28 x 4.82 x 15.75mm

You may be interested in