onsemi FAN6208MY, Dual PWM Controller, 30 V, 100 kHz 8-Pin, SOP

RS Stock No.: 805-0331PBrand: ON SemiconductorManufacturers Part No.: FAN6208MY
brand-logo
View all in PWM

Technical documents

Specifications

Maximum Switching Frequency

100 kHz

Output Voltage

24 V

Output Current

8 A

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

4.9 x 3.9 x 1.585mm

Length

4.9mm

PWM Controller Type

Secondary Side Synchronous Rectifier

Width

3.9mm

Height

1.585mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Maximum Operating Supply Voltage

30 V

Product details

Synchronous Rectifier Controllers, Fairchild Semiconductor

Secondary-side synchronous rectification controllers from Fairchild Semiconductor for use in AC-DC flyback PWM converter applications.

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi FAN6208MY, Dual PWM Controller, 30 V, 100 kHz 8-Pin, SOP
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi FAN6208MY, Dual PWM Controller, 30 V, 100 kHz 8-Pin, SOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Switching Frequency

100 kHz

Output Voltage

24 V

Output Current

8 A

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

4.9 x 3.9 x 1.585mm

Length

4.9mm

PWM Controller Type

Secondary Side Synchronous Rectifier

Width

3.9mm

Height

1.585mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Maximum Operating Supply Voltage

30 V

Product details

Synchronous Rectifier Controllers, Fairchild Semiconductor

Secondary-side synchronous rectification controllers from Fairchild Semiconductor for use in AC-DC flyback PWM converter applications.

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.