onsemi FAN6961SY, Power Factor Controller, 60 kHz, 30 V 8-Pin, SOP

RS Stock No.: 809-5028Brand: ON SemiconductorManufacturers Part No.: FAN6961SY
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Maximum Switching Frequency

60 kHz

Start-up Supply Current

20µA

IC Type

Power Factor Controller IC

Maximum Source Current

800µA

Maximum Sink Current

20µA

Maximum Supply Current

6 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

30 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Product details

Power Factor Correction (PFC), Fairchild Semiconductor

Power Factor Correction (PFC), Fairchild Semiconductor

The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.

Stock information temporarily unavailable.

P.O.A.

onsemi FAN6961SY, Power Factor Controller, 60 kHz, 30 V 8-Pin, SOP
Select packaging type

P.O.A.

onsemi FAN6961SY, Power Factor Controller, 60 kHz, 30 V 8-Pin, SOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Switching Frequency

60 kHz

Start-up Supply Current

20µA

IC Type

Power Factor Controller IC

Maximum Source Current

800µA

Maximum Sink Current

20µA

Maximum Supply Current

6 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOP

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

30 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

4mm

Product details

Power Factor Correction (PFC), Fairchild Semiconductor

Power Factor Correction (PFC), Fairchild Semiconductor

The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.