onsemi FZT749 PNP Transistor, 3 A, 25 V, 3 + Tab-Pin SOT-223

RS Stock No.: 807-6169Brand: ON SemiconductorManufacturers Part No.: FZT749
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

25 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-35 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.7 x 3.7 x 1.7mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi FZT749 PNP Transistor, 3 A, 25 V, 3 + Tab-Pin SOT-223
Select packaging type

P.O.A.

onsemi FZT749 PNP Transistor, 3 A, 25 V, 3 + Tab-Pin SOT-223
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

25 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-35 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.7 x 3.7 x 1.7mm

You may be interested in