LC717A30UJ, Capacitance to Digital Converter, 8 bit- 30-Pin SSOP

RS Stock No.: 141-2008Brand: ON SemiconductorManufacturers Part No.: LC717A30UJ-AH
brand-logo

Technical documents

Specifications

Resolution

8 bit

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

30

Dimensions

8.25 x 4.4 x 1.5mm

Length

8.25mm

Width

4.4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

2.6 V

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Product details

LC717A30UJ, Capacitance-to-Digital-Converter LSI for Electrostatic Capacitive Touch Sensors, ON Semiconductor

8 capacitance-sensing input channels
Automatic calibration function
Operates with small to large capacitance sensor input pads
Small capacitance detection (femto-Farad)
Measurement time 16 ms for 8 sensors
Minimal external components
I²C or SPI Interface

Capacitance to Digital Converters - ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

LC717A30UJ, Capacitance to Digital Converter, 8 bit- 30-Pin SSOP

P.O.A.

LC717A30UJ, Capacitance to Digital Converter, 8 bit- 30-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Resolution

8 bit

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

30

Dimensions

8.25 x 4.4 x 1.5mm

Length

8.25mm

Width

4.4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

2.6 V

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100

Product details

LC717A30UJ, Capacitance-to-Digital-Converter LSI for Electrostatic Capacitive Touch Sensors, ON Semiconductor

8 capacitance-sensing input channels
Automatic calibration function
Operates with small to large capacitance sensor input pads
Small capacitance detection (femto-Farad)
Measurement time 16 ms for 8 sensors
Minimal external components
I²C or SPI Interface

Capacitance to Digital Converters - ON Semiconductor