onsemi, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

RS Stock No.: 380-4568Brand: ON SemiconductorManufacturers Part No.: MMSZ6V2
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

6.2V

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

150Ω

Maximum Reverse Leakage Current

3µA

Dimensions

2.84 x 1.8 x 1.25mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

You may be interested in
onsemi, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

onsemi, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

P.O.A.

onsemi, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

6.2V

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

150Ω

Maximum Reverse Leakage Current

3µA

Dimensions

2.84 x 1.8 x 1.25mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

You may be interested in
onsemi, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
P.O.A.Each (In a Pack of 50) (ex VAT)