NB3N511DG, PLL Frequency Multiplier 1 5.25 V 8-Pin SOIC

RS Stock No.: 766-0362PBrand: ON SemiconductorManufacturers Part No.: NB3N511DG
brand-logo
View all in Clock Synthesizers

Technical documents

Specifications

Maximum Output Frequency

200MHz

Number of Elements per Chip

1

Mounting Type

Surface Mount

Minimum Output Frequency

14MHz

Package Type

SOIC

Maximum Supply Current

9 mA

Pin Count

8

Maximum Input Frequency

50MHz

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

Width

4mm

Product details

Clock Generators, ON Semiconductor

Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers

Clock Generators/Buffers

Stock information temporarily unavailable.

P.O.A.

NB3N511DG, PLL Frequency Multiplier 1 5.25 V 8-Pin SOIC
Select packaging type

P.O.A.

NB3N511DG, PLL Frequency Multiplier 1 5.25 V 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Frequency

200MHz

Number of Elements per Chip

1

Mounting Type

Surface Mount

Minimum Output Frequency

14MHz

Package Type

SOIC

Maximum Supply Current

9 mA

Pin Count

8

Maximum Input Frequency

50MHz

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.75 V

Minimum Operating Temperature

-40 °C

Width

4mm

Product details

Clock Generators, ON Semiconductor

Emitter Coupled Logic (ECL)
Arithmetic functions such as counters, dividers

Clock Generators/Buffers