onsemi 2 x 2 Crosspoint Switch 3000MHz, NB6L72MN

RS Stock No.: 802-2058PBrand: ON SemiconductorManufacturers Part No.: NB6L72MNG
brand-logo
View all in Crosspoint Switches

Technical documents

Specifications

Array Configuration

2 x 2

Number of Arrays

1

3 dB Bandwidth

3000MHz

Category

General Purpose

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Typical Single Supply Voltage

2.375 → 3.63 V

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Length

3mm

Maximum Operating Temperature

+85 °C

Number of Array Outputs

2

Minimum Operating Temperature

-40 °C

Number of Array Inputs

2

Width

3mm

Product details

Multiplexers and Crosspoint Switches, ON Semiconductor

Clock Multiplexers

High-frequency clock and data signal multiplexer (MUX) devices capable of operating at speeds of up to 10 GHz with extremely fast rise and fall times. Various input and output configurations and logic-level standards are available, including CML, ECL, PECL, LVPECL and LVDS; inputs are generally differential and may be multiplexed between two or more pairs of signals.

Stock information temporarily unavailable.

P.O.A.

onsemi 2 x 2 Crosspoint Switch 3000MHz, NB6L72MN
Select packaging type

P.O.A.

onsemi 2 x 2 Crosspoint Switch 3000MHz, NB6L72MN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Array Configuration

2 x 2

Number of Arrays

1

3 dB Bandwidth

3000MHz

Category

General Purpose

Power Supply Type

Single

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Typical Single Supply Voltage

2.375 → 3.63 V

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Length

3mm

Maximum Operating Temperature

+85 °C

Number of Array Outputs

2

Minimum Operating Temperature

-40 °C

Number of Array Inputs

2

Width

3mm

Product details

Multiplexers and Crosspoint Switches, ON Semiconductor

Clock Multiplexers

High-frequency clock and data signal multiplexer (MUX) devices capable of operating at speeds of up to 10 GHz with extremely fast rise and fall times. Various input and output configurations and logic-level standards are available, including CML, ECL, PECL, LVPECL and LVDS; inputs are generally differential and may be multiplexed between two or more pairs of signals.