Technical documents
Specifications
Brand
ON SemiconductorLogic Family
CML, LVDS, LVPECL
Logic Function
Clock Divider
Input Signal Type
CML, LVDS, LVPECL
Output Logic Level
CML
Operation Mode
Differential
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
2.625 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Product details
Clock Dividers, ON Semiconductor
Clock Dividers
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ON SemiconductorLogic Family
CML, LVDS, LVPECL
Logic Function
Clock Divider
Input Signal Type
CML, LVDS, LVPECL
Output Logic Level
CML
Operation Mode
Differential
Number of Clock Inputs
2
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
2.625 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.71 V
Product details