ON Semiconductor NCP1077AAP100G, Off-Line Regulator 800mA 7-Pin, PDIP

RS Stock No.: 141-7256PBrand: ON SemiconductorManufacturers Part No.: NCP1077AAP100G
brand-logo
View all in AC-DC Converters

Technical documents

Specifications

Brand

onsemi

Maximum Input Voltage

10 V

Mounting Type

Through Hole

Pin Count

7

Maximum Output Current

800mA

Dimensions

10.16 x 7.11 x 4.95mm

Package Type

PDIP

Input Voltage Range

-0.3 → 10 V

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Length

10.16mm

Width

7.11mm

Height

4.95mm

Output Current Range

800 mA

Operating Temperature Range

Maximum of +150 °C

Product details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
onsemi, Off-Line Regulator 800mA 7-Pin, DIP NCP1077AAP100G
P.O.A.Each (In a Tube of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

ON Semiconductor NCP1077AAP100G, Off-Line Regulator 800mA 7-Pin, PDIP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

ON Semiconductor NCP1077AAP100G, Off-Line Regulator 800mA 7-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi, Off-Line Regulator 800mA 7-Pin, DIP NCP1077AAP100G
P.O.A.Each (In a Tube of 50) (ex VAT)

Technical documents

Specifications

Brand

onsemi

Maximum Input Voltage

10 V

Mounting Type

Through Hole

Pin Count

7

Maximum Output Current

800mA

Dimensions

10.16 x 7.11 x 4.95mm

Package Type

PDIP

Input Voltage Range

-0.3 → 10 V

Minimum Input Voltage

-0.3 V

Maximum Operating Temperature

+150 °C

Length

10.16mm

Width

7.11mm

Height

4.95mm

Output Current Range

800 mA

Operating Temperature Range

Maximum of +150 °C

Product details

AC-DC Off-Line Regulators, ON Semiconductor

The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
onsemi, Off-Line Regulator 800mA 7-Pin, DIP NCP1077AAP100G
P.O.A.Each (In a Tube of 50) (ex VAT)