onsemi Varistor, UDFN6

RS Stock No.: 805-1992Brand: ON SemiconductorManufacturers Part No.: NCP360MUTBG
brand-logo
View all in Varistors

Technical documents

Specifications

Maximum DC Voltage Rating

20V

Length

3mm

Depth

1.5mm

Package/Case

UDFN6

Dimensions

3 x 1.5 x 1mm

Product details

Voltage Protection, ON Semiconductor

Voltage Protection Controllers
Battery Protection Controllers

Voltage & Current Management, ON Semiconductor

You may be interested in
onsemi Voltage Supervisor 6-Pin UDFN, NCP361MUTBG
P.O.A.Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

onsemi Varistor, UDFN6
Select packaging type

P.O.A.

onsemi Varistor, UDFN6
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi Voltage Supervisor 6-Pin UDFN, NCP361MUTBG
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

Maximum DC Voltage Rating

20V

Length

3mm

Depth

1.5mm

Package/Case

UDFN6

Dimensions

3 x 1.5 x 1mm

Product details

Voltage Protection, ON Semiconductor

Voltage Protection Controllers
Battery Protection Controllers

Voltage & Current Management, ON Semiconductor

You may be interested in
onsemi Voltage Supervisor 6-Pin UDFN, NCP361MUTBG
P.O.A.Each (In a Pack of 20) (ex VAT)