Technical documents
Specifications
Brand
ON SemiconductorTermination Type
DDR1, DDR2, DDR3, DDR4, LPDDR3
Typical Resistance
18Ω
Maximum Supply Current
1 mA
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
10
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.37 V
Minimum Operating Temperature
-40 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ON SemiconductorTermination Type
DDR1, DDR2, DDR3, DDR4, LPDDR3
Typical Resistance
18Ω
Maximum Supply Current
1 mA
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
10
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
2.37 V
Minimum Operating Temperature
-40 °C