NE570DG ON Semiconductor, 2-Channel Compander 16-Pin SOIC

RS Stock No.: 805-7300Brand: ON SemiconductorManufacturers Part No.: NE570DG
brand-logo
View all in Audio Amplifier ICs

Technical documents

Specifications

Mounting Type

Surface Mount

Number of Channels per Chip

2

Package Type

SOIC

Pin Count

16

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

10.45 x 7.6 x 2.45mm

Product details

Special Audio Amplifiers, ON Semiconductor

Audio Amplifiers, ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

NE570DG ON Semiconductor, 2-Channel Compander 16-Pin SOIC
Select packaging type

P.O.A.

NE570DG ON Semiconductor, 2-Channel Compander 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Number of Channels per Chip

2

Package Type

SOIC

Pin Count

16

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Dimensions

10.45 x 7.6 x 2.45mm

Product details

Special Audio Amplifiers, ON Semiconductor

Audio Amplifiers, ON Semiconductor