NE592D14R2G onsemi, Video Amplifier IC, 90MHz Differential O/P, 14-Pin SOIC

RS Stock No.: 787-8853Brand: ON SemiconductorManufacturers Part No.: NE592D14R2G
brand-logo
View all in Video Amplifiers ICs

Technical documents

Specifications

IC Type

Video Amplifier IC

Power Supply Type

Dual

Typical Dual Supply Voltage

8V

Number of Channels per Chip

1

Output Type

Differential

Typical Gain Bandwidth Product

90MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Length

8.75mm

Maximum Operating Temperature

+70 °C

Width

4mm

Minimum Operating Temperature

0 °C

Product details

Video Amplifiers, ON Semiconductor

Video Amplifiers & Buffers

Stock information temporarily unavailable.

P.O.A.

NE592D14R2G onsemi, Video Amplifier IC, 90MHz Differential O/P, 14-Pin SOIC
Select packaging type

P.O.A.

NE592D14R2G onsemi, Video Amplifier IC, 90MHz Differential O/P, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IC Type

Video Amplifier IC

Power Supply Type

Dual

Typical Dual Supply Voltage

8V

Number of Channels per Chip

1

Output Type

Differential

Typical Gain Bandwidth Product

90MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Length

8.75mm

Maximum Operating Temperature

+70 °C

Width

4mm

Minimum Operating Temperature

0 °C

Product details

Video Amplifiers, ON Semiconductor

Video Amplifiers & Buffers