onsemi NUF6410MN 6 Power Switch IC 12-Pin, DFN

RS Stock No.: 163-0301Brand: ON SemiconductorManufacturers Part No.: NUF6410MNT1G
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Number of Channels

6

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.35 x 0.95mm

Country of Origin

China

Product details

EMI Filter with ESD Protection, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

onsemi NUF6410MN 6 Power Switch IC 12-Pin, DFN

P.O.A.

onsemi NUF6410MN 6 Power Switch IC 12-Pin, DFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Channels

6

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 1.35 x 0.95mm

Country of Origin

China

Product details

EMI Filter with ESD Protection, ON Semiconductor

Transient Voltage Suppressors, ON Semiconductor