onsemi Switching Diode, 2-Pin DO-41 1N4003G

RS Stock No.: 774-3262Brand: onsemiManufacturers Part No.: 1N4003G
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

DO-41

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.1V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Height

5.2mm

Dimensions

2.7 (Dia.) x 5.2mm

Diameter

2.7mm

Product details

ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers

This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications. With a finish that ensures its external surfaces are corrosion resistant and terminal leads are readily solderable, this product offers an effective and reliable product to it’s customers.

Features:

• Case: Epoxy, Molded
• Weight: 0.4 Gram
• Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
• Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
• Polarity: Cathode Indicated by Polarity Band

Typical Applications

• High frequency inverters
• Free wheeling diodes
• Polarity protection diodes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi Switching Diode, 2-Pin DO-41 1N4003G
Select packaging type

P.O.A.

onsemi Switching Diode, 2-Pin DO-41 1N4003G
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Package Type

DO-41

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.1V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+175 °C

Height

5.2mm

Dimensions

2.7 (Dia.) x 5.2mm

Diameter

2.7mm

Product details

ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers

This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications. With a finish that ensures its external surfaces are corrosion resistant and terminal leads are readily solderable, this product offers an effective and reliable product to it’s customers.

Features:

• Case: Epoxy, Molded
• Weight: 0.4 Gram
• Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
• Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
• Polarity: Cathode Indicated by Polarity Band

Typical Applications

• High frequency inverters
• Free wheeling diodes
• Polarity protection diodes

You may be interested in