Technical documents
Specifications
Brand
onsemiDiode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Package Type
DO-41
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.1V
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Height
5.2mm
Dimensions
2.7 (Dia.) x 5.2mm
Diameter
2.7mm
Country of Origin
China
Product details
ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers
This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications. With a finish that ensures its external surfaces are corrosion resistant and terminal leads are readily solderable, this product offers an effective and reliable product to its customers.
Features:
Case: Epoxy, Molded
Weight: 0.4 Gram
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
Polarity: Cathode Indicated by Polarity Band
Typical Applications
High frequency inverters
Free wheeling diodes
Polarity protection diodes
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiDiode Configuration
Single
Mounting Type
Through Hole
Number of Elements per Chip
1
Package Type
DO-41
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.1V
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+175 °C
Height
5.2mm
Dimensions
2.7 (Dia.) x 5.2mm
Diameter
2.7mm
Country of Origin
China
Product details
ON Semi 1N4001-1N4007 Axial Lead Standard Recovery Rectifiers
This range of ON Semiconductor products are the standard rectifiers which are specifically designed for general purpose, low power applications. With a finish that ensures its external surfaces are corrosion resistant and terminal leads are readily solderable, this product offers an effective and reliable product to its customers.
Features:
Case: Epoxy, Molded
Weight: 0.4 Gram
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
Lead Temperature for Soldering Purposes: 260°C Max for 10 Seconds
Polarity: Cathode Indicated by Polarity Band
Typical Applications
High frequency inverters
Free wheeling diodes
Polarity protection diodes