onsemi, 5.1V Zener Diode 5% 5 W Through Hole 2-Pin DO-15

RS Stock No.: 463-274Brand: onsemiManufacturers Part No.: 1N5338BG
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

onsemi

Nominal Zener Voltage

5.1V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

240mA

Maximum Zener Impedance

1.5Ω

Maximum Reverse Leakage Current

1µA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor

N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.

Applications

Industrial

Zener Diodes, ON Semiconductor

You may be interested in
onsemi, 5.1V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (In a Pack of 5) (ex VAT)
onsemi, 5.1V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

onsemi, 5.1V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Select packaging type

P.O.A.

onsemi, 5.1V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 40P.O.A.
50 - 190P.O.A.
200+P.O.A.
You may be interested in
onsemi, 5.1V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (In a Pack of 5) (ex VAT)
onsemi, 5.1V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Brand

onsemi

Nominal Zener Voltage

5.1V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

5 W

Package Type

DO-15

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

240mA

Maximum Zener Impedance

1.5Ω

Maximum Reverse Leakage Current

1µA

Dimensions

8.89 x 3.68 x 3.68mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 5W Surmetic, 1N5333 to 1N5346 Series, ON Semiconductor

N Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable.

Applications

Industrial

Zener Diodes, ON Semiconductor

You may be interested in
onsemi, 5.1V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (In a Pack of 5) (ex VAT)
onsemi, 5.1V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (Supplied on a Reel) (ex VAT)