Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

onsemi, 17V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40

RS Stock No.: 447-2257Brand: onsemiManufacturers Part No.: 1N5354B
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

17V

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

Surmetic 40

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

70mA

Maximum Zener Impedance

75Ω

Maximum Reverse Leakage Current

500nA

Dimensions

3.68 (Dia.) x 8.89mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

You may be interested in
onsemi, 17V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

onsemi, 17V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40

P.O.A.

onsemi, 17V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
onsemi, 17V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Diode Configuration

Single

Nominal Zener Voltage

17V

Mounting Type

Through Hole

Maximum Power Dissipation

5 W

Package Type

Surmetic 40

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

70mA

Maximum Zener Impedance

75Ω

Maximum Reverse Leakage Current

500nA

Dimensions

3.68 (Dia.) x 8.89mm

Maximum Operating Temperature

+200 °C

Minimum Operating Temperature

-65 °C

You may be interested in
onsemi, 17V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
P.O.A.Each (In a Pack of 5) (ex VAT)