onsemi, 5.6V Zener Diode 5% 550 mW SMT 2-Pin SMB

RS Stock No.: 545-3320PBrand: onsemiManufacturers Part No.: 1SMB5919BT3G
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

onsemi

Nominal Zener Voltage

5.6V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

550 mW

Package Type

SMB

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

66.9mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

5µA

Dimensions

4.32 x 3.56 x 2.13mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Stock information temporarily unavailable.

P.O.A.

onsemi, 5.6V Zener Diode 5% 550 mW SMT 2-Pin SMB
Select packaging type

P.O.A.

onsemi, 5.6V Zener Diode 5% 550 mW SMT 2-Pin SMB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
125 - 475P.O.A.
500 - 1225P.O.A.
1250 - 2475P.O.A.
2500+P.O.A.

Technical documents

Specifications

Brand

onsemi

Nominal Zener Voltage

5.6V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

550 mW

Package Type

SMB

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

66.9mA

Maximum Zener Impedance

Maximum Reverse Leakage Current

5µA

Dimensions

4.32 x 3.56 x 2.13mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor

Zener Diodes, ON Semiconductor